
CMF503K0000DHEK | |
|---|---|
DigiKey Part Number | CMF503K0000DHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF503K0000DHEK |
Description | RES 3K OHM 1/4W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 3 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF503K0000DHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.34701 | kr.3,347.01 |
| Unit Price without VAT: | kr.3.34701 |
|---|---|
| Unit Price with VAT: | kr.4.18376 |

