Parametric Equivalent
Similar
Similar

CMF50392R00FHEA | |
|---|---|
DigiKey Part Number | CMF50392R00FHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF50392R00FHEA |
Description | RES 392 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50392R00FHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50392R00FHEB | Vishay Dale | 2.667 | CMF392QFCT-ND | kr.7.93000 | Parametric Equivalent |
| RNF14FTC392R | Stackpole Electronics Inc | 0 | RNF14FTC392R-ND | kr.0.11649 | Similar |
| RNMF14FTC392R | Stackpole Electronics Inc | 0 | RNMF14FTC392R-ND | kr.0.09359 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.30492 | kr.11,524.60 |
| Unit Price without VAT: | kr.2.30492 |
|---|---|
| Unit Price with VAT: | kr.2.88115 |




