Parametric Equivalent
Parametric Equivalent
Similar

CMF5037R400FHEA | |
|---|---|
DigiKey Part Number | CMF5037R400FHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5037R400FHEA |
Description | RES 37.4 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.4 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5037R400FHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5037R400FHEB | Vishay Dale | 0 | CMF37.4QFTR-ND | kr.3.27689 | Parametric Equivalent |
| CMF5037R400FHEK | Vishay Dale | 0 | CMF5037R400FHEK-ND | kr.21.04690 | Parametric Equivalent |
| RNF14FTC37R4 | Stackpole Electronics Inc | 0 | RNF14FTC37R4-ND | kr.0.11649 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.30492 | kr.11,524.60 |
| Unit Price without VAT: | kr.2.30492 |
|---|---|
| Unit Price with VAT: | kr.2.88115 |



