
CMF50374R00FHEB | |
|---|---|
DigiKey Part Number | CMF374QFTR-ND - Tape & Reel (TR) CMF374QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50374R00FHEB |
Description | RES 374 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50374R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.5.00900 | kr.50.09 |
| 25 | kr.4.29080 | kr.107.27 |
| 50 | kr.3.83960 | kr.191.98 |
| 100 | kr.3.45530 | kr.345.53 |
| 250 | kr.3.03432 | kr.758.58 |
| 500 | kr.2.77084 | kr.1,385.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.54697 | kr.2,546.97 |
| 2.000 | kr.2.35680 | kr.4,713.60 |
| 3.000 | kr.2.25909 | kr.6,777.27 |
| 5.000 | kr.2.14858 | kr.10,742.90 |
| 7.000 | kr.2.08274 | kr.14,579.18 |
| 10.000 | kr.2.01840 | kr.20,184.00 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

