
CMF50332R00FHEB | |
|---|---|
DigiKey Part Number | CMF332QFTR-ND - Tape & Reel (TR) CMF332QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50332R00FHEB |
Description | RES 332 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50332R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.24100 | kr.42.41 |
| 25 | kr.3.62640 | kr.90.66 |
| 50 | kr.3.24100 | kr.162.05 |
| 100 | kr.2.91200 | kr.291.20 |
| 250 | kr.2.55172 | kr.637.93 |
| 500 | kr.2.32628 | kr.1,163.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.13449 | kr.2,134.49 |
| 2.000 | kr.1.97155 | kr.3,943.10 |
| 3.000 | kr.1.88788 | kr.5,663.64 |
| 5.000 | kr.1.79322 | kr.8,966.10 |
| 7.000 | kr.1.73681 | kr.12,157.67 |
| 10.000 | kr.1.68170 | kr.16,817.00 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

