CMF50332K00FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 711
Unit Price: kr.11.48000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.52643
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09359
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3.595
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11082
Datasheet
332 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50332K00FKEK

DigiKey Part Number
CMF50332K00FKEK-ND
Manufacturer
Manufacturer Product Number
CMF50332K00FKEK
Description
RES 332K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
332 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50332K00FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF50332K00FHEBVishay Dale711CMF332KQFCT-NDkr.11.48000Parametric Equivalent
CMF50332K00FKEBVishay Dale0CMF50332K00FKEB-NDkr.10.52643Parametric Equivalent
RNF14FAD332KStackpole Electronics Inc0RNF14FAD332K-NDkr.0.09359Similar
RNF14FTD332KStackpole Electronics Inc3.595RNF14FTD332KCT-NDkr.0.63000Similar
RNMF14FTD332KStackpole Electronics Inc0RNMF14FTD332K-NDkr.0.11082Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.25.11150kr.2,511.15
Manufacturers Standard Package
Unit Price without VAT:kr.25.11150
Unit Price with VAT:kr.31.38938