2.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF502K8000FHEB

DigiKey Part Number
CMF2.80KQFTR-ND - Tape & Reel (TR)
CMF2.80KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF502K8000FHEB
Description
RES 2.80K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF502K8000FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.087
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.51900kr.35.19
25kr.3.00280kr.75.07
50kr.2.67800kr.133.90
100kr.2.40290kr.240.29
250kr.2.10008kr.525.02
500kr.1.91062kr.955.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.74971kr.1,749.71
2.000kr.1.61290kr.3,225.80
3.000kr.1.54263kr.4,627.89
5.000kr.1.46312kr.7,315.60
7.000kr.1.41576kr.9,910.32
10.000kr.1.36947kr.13,694.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750