CMF502K7000FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.99895
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.89319
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09359
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 646
Unit Price: kr.0.63000
Datasheet
2.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF502K7000FKEA

DigiKey Part Number
CMF502K7000FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF502K7000FKEA
Description
RES 2.7K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF502K7000FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF502K7000FKEBVishay Dale0CMF502K7000FKEB-NDkr.2.99895Parametric Equivalent
CMF502K7000FKEKVishay Dale0CMF502K7000FKEK-NDkr.1.89319Parametric Equivalent
RNF14FTD2K70Stackpole Electronics Inc0RNF14FTD2K70-NDkr.0.09359Similar
RNMF14FAD2K70Stackpole Electronics Inc646738-RNMF14FAD2K70CT-NDkr.0.63000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.09389kr.10,469.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.09389
Unit Price with VAT:kr.2.61736