CMF502K6100FKRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 1.592
Unit Price: kr.1.06000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.28069
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.40202
Datasheet
2.61 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF502K6100FKRE

DigiKey Part Number
CMF502K6100FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF502K6100FKRE
Description
RES 2.61K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
2.61 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF502K6100FKRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF502K6100FHEBVishay Dale1.592541-CMF502K6100FHEBCT-NDkr.1.06000Parametric Equivalent
CMF502K6100FKEAVishay Dale0CMF502K6100FKEA-NDkr.0.28069Parametric Equivalent
CMF502K6100FKEBVishay Dale0CMF502K6100FKEB-NDkr.0.40202Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types