Parametric Equivalent
Parametric Equivalent

CMF502K3700FKRE | |
|---|---|
DigiKey Part Number | CMF502K3700FKRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF502K3700FKRE |
Description | RES 2.37K OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K3700FKRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF502K3700FHEB | Vishay Dale | 1.870 | CMF2.37KQFCT-ND | kr.7.93000 | Parametric Equivalent |
| CMF502K3700FKEB | Vishay Dale | 0 | CMF502K3700FKEB-ND | kr.2.99895 | Parametric Equivalent |


