
CMF502K2100FHEB | |
|---|---|
DigiKey Part Number | CMF2.21KQFTR-ND - Tape & Reel (TR) CMF2.21KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF502K2100FHEB |
Description | RES 2.21K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K2100FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.62000 | kr.36.20 |
| 25 | kr.3.09120 | kr.77.28 |
| 50 | kr.2.75920 | kr.137.96 |
| 100 | kr.2.47510 | kr.247.51 |
| 250 | kr.2.16448 | kr.541.12 |
| 500 | kr.1.96972 | kr.984.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.80436 | kr.1,804.36 |
| 2.000 | kr.1.66381 | kr.3,327.62 |
| 3.000 | kr.1.59159 | kr.4,774.77 |
| 5.000 | kr.1.50991 | kr.7,549.55 |
| 7.000 | kr.1.46124 | kr.10,228.68 |
| 10.000 | kr.1.41369 | kr.14,136.90 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

