
CMF502K0000BEEB | |
|---|---|
DigiKey Part Number | CMF2.0KQBTR-ND - Tape & Reel (TR) CMF2.0KQBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF502K0000BEEB |
Description | RES 2.0K OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K0000BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.22000 | kr.20.22 |
| 10 | kr.13.52300 | kr.135.23 |
| 25 | kr.11.71640 | kr.292.91 |
| 50 | kr.10.58140 | kr.529.07 |
| 100 | kr.9.61780 | kr.961.78 |
| 250 | kr.8.56204 | kr.2,140.51 |
| 500 | kr.7.90154 | kr.3,950.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.34039 | kr.7,340.39 |
| 2.000 | kr.6.86375 | kr.13,727.50 |
| 3.000 | kr.6.61898 | kr.19,856.94 |
| 5.000 | kr.6.34216 | kr.31,710.80 |
| 7.000 | kr.6.17723 | kr.43,240.61 |
| 10.000 | kr.6.01613 | kr.60,161.30 |
| Unit Price without VAT: | kr.20.22000 |
|---|---|
| Unit Price with VAT: | kr.25.27500 |

