29.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5029K400FHEB

DigiKey Part Number
CMF29.4KQFTR-ND - Tape & Reel (TR)
CMF29.4KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5029K400FHEB
Description
RES 29.4K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
29.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5029K400FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.740
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.5.15400kr.51.54
25kr.4.41760kr.110.44
50kr.3.95360kr.197.68
100kr.3.55930kr.355.93
250kr.3.12664kr.781.66
500kr.2.85618kr.1,428.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.62622kr.2,626.22
2.000kr.2.43085kr.4,861.70
3.000kr.2.33050kr.6,991.50
5.000kr.2.21700kr.11,085.00
7.000kr.2.14936kr.15,045.52
10.000kr.2.08327kr.20,832.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500