274 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50274K00FHEB

DigiKey Part Number
CMF274KQFTR-ND - Tape & Reel (TR)
CMF274KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50274K00FHEB
Description
RES 274K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
274 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50274K00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.60000kr.11.60
10kr.7.65900kr.76.59
25kr.6.59120kr.164.78
50kr.5.92160kr.296.08
100kr.5.35160kr.535.16
250kr.4.72684kr.1,181.71
500kr.4.33592kr.2,167.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.95617kr.4,956.17
2.000kr.4.61660kr.9,233.20
3.000kr.4.44223kr.13,326.69
5.000kr.4.24499kr.21,224.95
7.000kr.4.12745kr.28,892.15
10.000kr.4.01265kr.40,126.50
Manufacturers Standard Package
Unit Price without VAT:kr.11.60000
Unit Price with VAT:kr.14.50000