26.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5026K100FHEB

DigiKey Part Number
CMF26.1KQFTR-ND - Tape & Reel (TR)
CMF26.1KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5026K100FHEB
Description
RES 26.1K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5026K100FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.056
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.40500kr.34.05
25kr.2.90120kr.72.53
50kr.2.58800kr.129.40
100kr.2.32110kr.232.11
250kr.2.02780kr.506.95
500kr.1.84418kr.922.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.68815kr.1,688.15
2.000kr.1.55562kr.3,111.24
3.000kr.1.48753kr.4,462.59
5.000kr.1.41050kr.7,052.50
7.000kr.1.36459kr.9,552.13
10.000kr.1.31975kr.13,197.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500