
CMF50267R00FHEB | |
|---|---|
DigiKey Part Number | CMF267QFTR-ND - Tape & Reel (TR) CMF267QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50267R00FHEB |
Description | RES 267 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 267 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50267R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.67300 | kr.46.73 |
| 25 | kr.3.99680 | kr.99.92 |
| 50 | kr.3.57440 | kr.178.72 |
| 100 | kr.3.21500 | kr.321.50 |
| 250 | kr.2.82052 | kr.705.13 |
| 500 | kr.2.57378 | kr.1,286.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.36412 | kr.2,364.12 |
| 2.000 | kr.2.18594 | kr.4,371.88 |
| 3.000 | kr.2.09440 | kr.6,283.20 |
| 5.000 | kr.1.99087 | kr.9,954.35 |
| 7.000 | kr.1.92916 | kr.13,504.12 |
| 10.000 | kr.1.86889 | kr.18,688.90 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

