CMF5025K500FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.23121
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.29011
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 750
Unit Price: kr.7.93000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11649
Datasheet
25.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5025K500FHEK

DigiKey Part Number
CMF5025K500FHEK-ND
Manufacturer
Manufacturer Product Number
CMF5025K500FHEK
Description
RES 25.5K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
25.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5025K500FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5025K500BHEAVishay Dale0CMF5025K500BHEA-NDkr.5.23121Upgrade
CMF5025K500BHEBVishay Dale0CMF5025K500BHEB-NDkr.7.29011Upgrade
CMF5025K500FHEBVishay Dale750CMF25.5KQFCT-NDkr.7.93000Parametric Equivalent
RNF14FTC25K5Stackpole Electronics Inc0RNF14FTC25K5-NDkr.0.11649Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.04690kr.2,104.69
Manufacturers Standard Package
Unit Price without VAT:kr.21.04690
Unit Price with VAT:kr.26.30863