CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50249R00FHEB

DigiKey Part Number
CMF249QFTR-ND - Tape & Reel (TR)
CMF249QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50249R00FHEB
Description
RES 249 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50249R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.81000kr.7.81
10kr.5.12600kr.51.26
25kr.4.39040kr.109.76
50kr.3.93080kr.196.54
100kr.3.53860kr.353.86
250kr.3.10912kr.777.28
500kr.2.84020kr.1,420.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.67514kr.2,675.14
2.000kr.2.47635kr.4,952.70
3.000kr.2.37425kr.7,122.75
5.000kr.2.25875kr.11,293.75
7.000kr.2.18992kr.15,329.44
10.000kr.2.12269kr.21,226.90
12.000kr.2.09045kr.25,085.40
24.000kr.1.97978kr.47,514.72
25.000kr.1.97382kr.49,345.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.81000
Unit Price with VAT:kr.9.76250