
CMF50237R00FHEB | |
|---|---|
DigiKey Part Number | CMF237QFTR-ND - Tape & Reel (TR) CMF237QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50237R00FHEB |
Description | RES 237 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 237 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50237R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.5.10400 | kr.51.04 |
| 25 | kr.4.36960 | kr.109.24 |
| 50 | kr.3.91180 | kr.195.59 |
| 100 | kr.3.52120 | kr.352.12 |
| 250 | kr.3.09292 | kr.773.23 |
| 500 | kr.2.82486 | kr.1,412.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.59718 | kr.2,597.18 |
| 2.000 | kr.2.40372 | kr.4,807.44 |
| 3.000 | kr.2.30434 | kr.6,913.02 |
| 5.000 | kr.2.19194 | kr.10,959.70 |
| 7.000 | kr.2.12495 | kr.14,874.65 |
| 10.000 | kr.2.05951 | kr.20,595.10 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

