Parametric Equivalent

CMF5022R100DEEB | |
|---|---|
DigiKey Part Number | CMF5022R100DEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5022R100DEEB |
Description | RES 22.1 OHM 1/4W .5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5022R100DEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5022R100DEEK | Vishay Dale | 0 | CMF5022R100DEEK-ND | kr.22.00360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.89710 | kr.7,897.10 |
| Unit Price without VAT: | kr.7.89710 |
|---|---|
| Unit Price with VAT: | kr.9.87138 |


