CMF5022K100FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.48736
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.91110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.97245
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.95789
Datasheet

Upgrade


Vishay Dale
In Stock: 700
Unit Price: kr.7.49000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12891
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09448
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 51.784
Unit Price: kr.0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11187
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5022K100FKEK

DigiKey Part Number
CMF5022K100FKEK-ND
Manufacturer
Manufacturer Product Number
CMF5022K100FKEK
Description
RES 22.1K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5022K100FKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.24610kr.2,124.61
Manufacturers Standard Package
Unit Price without VAT:kr.21.24610
Unit Price with VAT:kr.26.55763