
CMF5020K000BEEB | |
|---|---|
DigiKey Part Number | CMF20KQBTR-ND - Tape & Reel (TR) CMF20KQBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5020K000BEEB |
Description | RES 20K OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5020K000BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.58000 | kr.23.58 |
| 10 | kr.15.85600 | kr.158.56 |
| 25 | kr.13.76040 | kr.344.01 |
| 50 | kr.12.44920 | kr.622.46 |
| 100 | kr.11.33400 | kr.1,133.40 |
| 250 | kr.10.11204 | kr.2,528.01 |
| 500 | kr.9.34770 | kr.4,673.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.69829 | kr.8,698.29 |
| 2.000 | kr.8.14678 | kr.16,293.56 |
| 3.000 | kr.7.86359 | kr.23,590.77 |
| 5.000 | kr.7.54323 | kr.37,716.15 |
| 7.000 | kr.7.35244 | kr.51,467.08 |
| Unit Price without VAT: | kr.23.58000 |
|---|---|
| Unit Price with VAT: | kr.29.47500 |

