Parametric Equivalent
Similar
Similar

CMF50200R00BEEB | |
|---|---|
DigiKey Part Number | CMF50200R00BEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF50200R00BEEB |
Description | RES 200 OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50200R00BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50200R00BEEK | Vishay Dale | 0 | CMF50200R00BEEK-ND | kr.24.62520 | Parametric Equivalent |
| RNF14BAE200R | Stackpole Electronics Inc | 0 | RNF14BAE200R-ND | kr.1.38990 | Similar |
| RNF14BTE200R | Stackpole Electronics Inc | 0 | RNF14BTE200R-ND | kr.1.02897 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.09835 | kr.10,098.35 |
| Unit Price without VAT: | kr.10.09835 |
|---|---|
| Unit Price with VAT: | kr.12.62294 |



