CMF501M0000FHEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.90325
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11649
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 25.526
Unit Price: kr.0.63000
Datasheet
1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF501M0000FHEB

DigiKey Part Number
CMF501M0000FHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF501M0000FHEB
Description
RES 1M OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF501M0000FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF501M0000FHEAVishay Dale0CMF501M0000FHEA-NDkr.22.90325Parametric Equivalent
CMF501M0000FHEKVishay Dale0CMF501M0000FHEK-NDkr.0.00000Parametric Equivalent
RNF14FTC1M00Stackpole Electronics Inc0RNF14FTC1M00-NDkr.0.11649Similar
RNMF14FTC1M00Stackpole Electronics Inc25.526S1MCACT-NDkr.0.63000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.25.05872kr.25,058.72
Manufacturers Standard Package
Unit Price without VAT:kr.25.05872
Unit Price with VAT:kr.31.32340