Similar
Similar

CMF501K8200BHEB | |
|---|---|
DigiKey Part Number | CMF501K8200BHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF501K8200BHEB |
Description | RES 1.82K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF501K8200BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAC1K82 | Stackpole Electronics Inc | 0 | RNF14BAC1K82-ND | kr.0.83244 | Similar |
| RNF14BTC1K82 | Stackpole Electronics Inc | 0 | RNF14BTC1K82-ND | kr.0.76932 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.29011 | kr.7,290.11 |
| Unit Price without VAT: | kr.7.29011 |
|---|---|
| Unit Price with VAT: | kr.9.11264 |


