CMF501K6200FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 717
Unit Price: kr.7.80000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.09389
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 13.631
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11082
Datasheet
1.62 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF501K6200FKEB

DigiKey Part Number
CMF501K6200FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF501K6200FKEB
Description
RES 1.62K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.62 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF501K6200FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF501K6200FHEBVishay Dale717CMF1.62KQFCT-NDkr.7.80000Parametric Equivalent
CMF501K6200FKEAVishay Dale0CMF501K6200FKEA-NDkr.2.09389Parametric Equivalent
CMF501K6200FKEKVishay Dale0CMF501K6200FKEK-NDkr.21.04690Parametric Equivalent
RNF14FTD1K62Stackpole Electronics Inc13.631RNF14FTD1K62CT-NDkr.0.63000Similar
RNMF14FTD1K62Stackpole Electronics Inc0RNMF14FTD1K62-NDkr.0.11082Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.99895kr.2,998.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.99895
Unit Price with VAT:kr.3.74869