
CMF501K5400FHEB | |
|---|---|
DigiKey Part Number | CMF1.54KQFTR-ND - Tape & Reel (TR) CMF1.54KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF501K5400FHEB |
Description | RES 1.54K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF501K5400FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.19900 | kr.51.99 |
| 25 | kr.4.45560 | kr.111.39 |
| 50 | kr.3.98780 | kr.199.39 |
| 100 | kr.3.59030 | kr.359.03 |
| 250 | kr.3.15452 | kr.788.63 |
| 500 | kr.2.88178 | kr.1,440.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.27689 | kr.3,276.89 |
| 2.000 | kr.3.03987 | kr.6,079.74 |
| 3.000 | kr.2.91813 | kr.8,754.39 |
| 5.000 | kr.2.78042 | kr.13,902.10 |
| 7.000 | kr.2.69837 | kr.18,888.59 |
| 10.000 | kr.2.61821 | kr.26,182.10 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

