CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF501K5000FHEB

DigiKey Part Number
CMF1.50KQFTR-ND - Tape & Reel (TR)
CMF1.50KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF501K5000FHEB
Description
RES 1.50K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF501K5000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.38000kr.5.38
10kr.3.46900kr.34.69
25kr.2.96200kr.74.05
50kr.2.64200kr.132.10
100kr.2.36930kr.236.93
250kr.2.07080kr.517.70
500kr.1.88390kr.941.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.75968kr.1,759.68
2.000kr.1.62202kr.3,244.04
3.000kr.1.55130kr.4,653.90
5.000kr.1.47132kr.7,356.60
7.000kr.1.42365kr.9,965.55
10.000kr.1.37709kr.13,770.90
12.000kr.1.35476kr.16,257.12
24.000kr.1.27810kr.30,674.40
25.000kr.1.27397kr.31,849.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.38000
Unit Price with VAT:kr.6.72500