
CMF501K4300FHEB | |
|---|---|
DigiKey Part Number | CMF1.43KQFTR-ND - Tape & Reel (TR) CMF1.43KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF501K4300FHEB |
Description | RES 1.43K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF501K4300FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.73000 | kr.47.30 |
| 25 | kr.4.04760 | kr.101.19 |
| 50 | kr.3.61880 | kr.180.94 |
| 100 | kr.3.25560 | kr.325.56 |
| 250 | kr.2.85704 | kr.714.26 |
| 500 | kr.2.60738 | kr.1,303.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.39519 | kr.2,395.19 |
| 2.000 | kr.2.21498 | kr.4,429.96 |
| 3.000 | kr.2.12240 | kr.6,367.20 |
| 5.000 | kr.2.01765 | kr.10,088.25 |
| 7.000 | kr.1.95527 | kr.13,686.89 |
| 10.000 | kr.1.89429 | kr.18,942.90 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

