CMF501K3700FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 172
Unit Price: kr.5.26000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.09389
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.99895
Datasheet
1.37 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF501K3700FKR6

DigiKey Part Number
CMF501K3700FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF501K3700FKR6
Description
RES 1.37K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
1.37 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF501K3700FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF501K3700FHEBVishay Dale172CMF1.37KQFCT-NDkr.5.26000Parametric Equivalent
CMF501K3700FKEAVishay Dale0CMF501K3700FKEA-NDkr.2.09389Parametric Equivalent
CMF501K3700FKEBVishay Dale0CMF501K3700FKEB-NDkr.2.99895Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types