
CMF501K1000FHEB | |
|---|---|
DigiKey Part Number | CMF1.10KQFTR-ND - Tape & Reel (TR) CMF1.10KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF501K1000FHEB |
Description | RES 1.10K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF501K1000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 |
| 10 | kr.5.14600 | kr.51.46 |
| 25 | kr.4.40840 | kr.110.21 |
| 50 | kr.3.94620 | kr.197.31 |
| 100 | kr.3.55330 | kr.355.33 |
| 250 | kr.3.12192 | kr.780.48 |
| 500 | kr.2.85210 | kr.1,426.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.67514 | kr.2,675.14 |
| 2.000 | kr.2.47635 | kr.4,952.70 |
| 3.000 | kr.2.37425 | kr.7,122.75 |
| 5.000 | kr.2.25875 | kr.11,293.75 |
| 7.000 | kr.2.18992 | kr.15,329.44 |
| 10.000 | kr.2.12269 | kr.21,226.90 |
| 12.000 | kr.2.09045 | kr.25,085.40 |
| 24.000 | kr.1.97978 | kr.47,514.72 |
| 25.000 | kr.1.97382 | kr.49,345.50 |
| Unit Price without VAT: | kr.7.87000 |
|---|---|
| Unit Price with VAT: | kr.9.83750 |

