CMF501K0200FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 884
Unit Price: kr.7.93000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12770
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09359
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11082
Datasheet
1.02 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF501K0200FKEK

DigiKey Part Number
CMF501K0200FKEK-ND
Manufacturer
Manufacturer Product Number
CMF501K0200FKEK
Description
RES 1.02K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
1.02 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF501K0200FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF501K0200FHEBVishay Dale884CMF1.02KQFCT-NDkr.7.93000Parametric Equivalent
PRNF14FTD1K02Stackpole Electronics Inc0PRNF14FTD1K02-NDkr.0.12770Similar
RNF14FTD1K02Stackpole Electronics Inc0RNF14FTD1K02-NDkr.0.09359Similar
RNMF14FTD1K02Stackpole Electronics Inc0RNMF14FTD1K02-NDkr.0.11082Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.04690kr.2,104.69
Manufacturers Standard Package
Unit Price without VAT:kr.21.04690
Unit Price with VAT:kr.26.30863