CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF501K0000FKEB

DigiKey Part Number
541-CMF501K0000FKEBTR-ND - Tape & Reel (TR)
541-CMF501K0000FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF501K0000FKEB
Description
RES 1K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF501K0000FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.111
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.08000kr.6.08
10kr.3.96200kr.39.62
25kr.3.38440kr.84.61
50kr.3.02200kr.151.10
100kr.2.71420kr.271.42
250kr.2.37672kr.594.18
500kr.2.16524kr.1,082.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.02528kr.2,025.28
2.000kr.1.86954kr.3,739.08
3.000kr.1.78950kr.5,368.50
5.000kr.1.69901kr.8,495.05
7.000kr.1.64507kr.11,515.49
10.000kr.1.59238kr.15,923.80
12.000kr.1.56712kr.18,805.44
24.000kr.1.48038kr.35,529.12
25.000kr.1.47570kr.36,892.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.08000
Unit Price with VAT:kr.7.60000