CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF501K0000FHEA

DigiKey Part Number
541-CMF501K0000FHEATR-ND - Tape & Reel (TR)
541-CMF501K0000FHEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF501K0000FHEA
Description
RES 1K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF501K0000FHEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.185
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.25000kr.42.50
25kr.3.63280kr.90.82
50kr.3.24740kr.162.37
100kr.2.91840kr.291.84
250kr.2.55744kr.639.36
500kr.2.33164kr.1,165.82
1.000kr.2.13971kr.2,139.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.87295kr.9,364.75
10.000kr.1.75704kr.17,570.40
15.000kr.1.69751kr.25,462.65
25.000kr.1.63019kr.40,754.75
35.000kr.1.59008kr.55,652.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250