Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

CMF5018K700FKEB | |
|---|---|
DigiKey Part Number | CMF5018K700FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5018K700FKEB |
Description | RES 18.7K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5018K700FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5018K700FHEB | Vishay Dale | 409 | CMF18.7KQFCT-ND | kr.5.71000 | Parametric Equivalent |
| CMF5018K700FHEK | Vishay Dale | 0 | CMF5018K700FHEK-ND | kr.21.04690 | Parametric Equivalent |
| CMF5018K700FKEK | Vishay Dale | 0 | CMF5018K700FKEK-ND | kr.21.04690 | Parametric Equivalent |
| PRNF14FTD18K7 | Stackpole Electronics Inc | 0 | PRNF14FTD18K7-ND | kr.0.12770 | Similar |
| RNF14FAD18K7 | Stackpole Electronics Inc | 0 | RNF14FAD18K7-ND | kr.0.09359 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.99895 | kr.2,998.95 |
| Unit Price without VAT: | kr.2.99895 |
|---|---|
| Unit Price with VAT: | kr.3.74869 |





