Parametric Equivalent

CMF50187K00FKBF | |
|---|---|
DigiKey Part Number | CMF50187K00FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF50187K00FKBF |
Description | RES 187K OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 187 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50187K00FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50187K00FHEB | Vishay Dale | 1.816 | CMF187KQFCT-ND | kr.9.83000 | Parametric Equivalent |


