CMF5015K000BHEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.09835
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.62520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.06620
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.83244
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.76932
Datasheet
15 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5015K000BHEB

DigiKey Part Number
CMF5015K000BHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5015K000BHEB
Description
RES 15K OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5015K000BHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5015K000BEEBVishay Dale0CMF5015K000BEEB-NDkr.10.09835Parametric Equivalent
CMF5015K000BEEKVishay Dale0CMF5015K000BEEK-NDkr.24.62520Parametric Equivalent
CMF5015K000BHEKVishay Dale0CMF5015K000BHEK-NDkr.23.06620Parametric Equivalent
RNF14BAC15K0Stackpole Electronics Inc0RNF14BAC15K0-NDkr.0.83244Similar
RNF14BTC15K0Stackpole Electronics Inc0RNF14BTC15K0-NDkr.0.76932Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.29011kr.7,290.11
Manufacturers Standard Package
Unit Price without VAT:kr.7.29011
Unit Price with VAT:kr.9.11264