CMF5014K700FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 184
Unit Price: kr.4.50000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.06992
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 6.748
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11082
Datasheet
14.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5014K700FKEK

DigiKey Part Number
CMF5014K700FKEK-ND
Manufacturer
Manufacturer Product Number
CMF5014K700FKEK
Description
RES 14.7K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
14.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5014K700FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5014K700FHEBVishay Dale184CMF14.7KQFCT-NDkr.4.50000Parametric Equivalent
RNF14FAD14K7Stackpole Electronics Inc0RNF14FAD14K7-NDkr.0.06992Similar
RNF14FTD14K7Stackpole Electronics Inc6.748RNF14FTD14K7CT-NDkr.0.63000Similar
RNMF14FTD14K7Stackpole Electronics Inc0RNMF14FTD14K7-NDkr.0.11082Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.04690kr.2,104.69
Manufacturers Standard Package
Unit Price without VAT:kr.21.04690
Unit Price with VAT:kr.26.30863