11 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5011K000BEEB

DigiKey Part Number
CMF11KQBTR-ND - Tape & Reel (TR)
CMF11KQBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5011K000BEEB
Description
RES 11K OHM 1/4W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5011K000BEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 713
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.22.13000kr.22.13
10kr.14.84200kr.148.42
25kr.12.87280kr.321.82
50kr.11.63780kr.581.89
100kr.10.58780kr.1,058.78
250kr.9.43796kr.2,359.49
500kr.8.71838kr.4,359.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.09835kr.10,098.35
2.000kr.9.47155kr.18,943.10
3.000kr.9.14966kr.27,448.98
5.000kr.8.78557kr.43,927.85
7.000kr.8.56868kr.59,980.76
Manufacturers Standard Package
Unit Price without VAT:kr.22.13000
Unit Price with VAT:kr.27.66250