CMF50110R00FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 726
Unit Price: kr.7.93000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11649
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 6.813
Unit Price: kr.0.63000
Datasheet
110 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50110R00FHEA

DigiKey Part Number
CMF50110R00FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF50110R00FHEA
Description
RES 110 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50110R00FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF50110R00FHEBVishay Dale726CMF110QFCT-NDkr.7.93000Parametric Equivalent
CMF50110R00FHEKVishay Dale0CMF50110R00FHEK-NDkr.21.04690Parametric Equivalent
RNF14FTC110RStackpole Electronics Inc0RNF14FTC110R-NDkr.0.11649Similar
RNMF14FTC110RStackpole Electronics Inc6.813S110CACT-NDkr.0.63000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.30492kr.11,524.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.30492
Unit Price with VAT:kr.2.88115