Parametric Equivalent
Parametric Equivalent
Similar

CMF5010R200FHEK | |
|---|---|
DigiKey Part Number | CMF5010R200FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5010R200FHEK |
Description | RES 10.2 OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 10.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5010R200FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5010R200DHEB | Vishay Dale | 0 | CMF5010R200DHEB-ND | kr.5.05672 | Parametric Equivalent |
| CMF5010R200FHEB | Vishay Dale | 0 | CMF10.2QFTR-ND | kr.3.27689 | Parametric Equivalent |
| RNF14FTC10R2 | Stackpole Electronics Inc | 0 | RNF14FTC10R2-ND | kr.0.11649 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.04690 | kr.2,104.69 |
| Unit Price without VAT: | kr.21.04690 |
|---|---|
| Unit Price with VAT: | kr.26.30863 |



