CMF5010R000BEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.47029
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.09835
Datasheet
10 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5010R000BEEK

DigiKey Part Number
CMF5010R000BEEK-ND
Manufacturer
Manufacturer Product Number
CMF5010R000BEEK
Description
RES 10 OHM 1/4W .1% AXIAL
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5010R000BEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5010R000BEEAVishay Dale0CMF5010R000BEEA-NDkr.5.47029Parametric Equivalent
CMF5010R000BEEBVishay Dale0CMF5010R000BEEB-NDkr.10.09835Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.23.21710kr.2,321.71
Manufacturers Standard Package
Unit Price without VAT:kr.23.21710
Unit Price with VAT:kr.29.02138