10.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5010K500FHEB

DigiKey Part Number
CMF10.5KQFTR-ND - Tape & Reel (TR)
CMF10.5KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5010K500FHEB
Description
RES 10.5K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5010K500FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.257
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.5.13500kr.51.35
25kr.4.39760kr.109.94
50kr.3.93720kr.196.86
100kr.3.54410kr.354.41
250kr.3.11320kr.778.30
500kr.2.84362kr.1,421.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.61462kr.2,614.62
2.000kr.2.41998kr.4,839.96
3.000kr.2.32004kr.6,960.12
5.000kr.2.20697kr.11,034.85
7.000kr.2.13958kr.14,977.06
10.000kr.2.07376kr.20,737.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500