CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5010K500FHEB

DigiKey Part Number
CMF10.5KQFTR-ND - Tape & Reel (TR)
CMF10.5KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5010K500FHEB
Description
RES 10.5K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5010K500FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.283
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.74000kr.7.74
10kr.5.08200kr.50.82
25kr.4.35200kr.108.80
50kr.3.89640kr.194.82
100kr.3.50720kr.350.72
250kr.3.08096kr.770.24
500kr.2.81434kr.1,407.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.63936kr.2,639.36
2.000kr.2.44288kr.4,885.76
3.000kr.2.34199kr.7,025.97
5.000kr.2.22785kr.11,139.25
7.000kr.2.15983kr.15,118.81
10.000kr.2.09338kr.20,933.80
12.000kr.2.06152kr.24,738.24
24.000kr.1.95215kr.46,851.60
25.000kr.1.94624kr.48,656.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.74000
Unit Price with VAT:kr.9.67500