10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5010K000BEEB

DigiKey Part Number
CMF10KQBTR-ND - Tape & Reel (TR)
CMF10KQBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5010K000BEEB
Description
RES 10K OHM 1/4W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5010K000BEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.174
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.23.14000kr.23.14
10kr.15.57100kr.155.71
25kr.13.50920kr.337.73
50kr.12.21980kr.610.99
100kr.11.12290kr.1,112.29
250kr.9.92108kr.2,480.27
500kr.9.16942kr.4,584.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.53085kr.8,530.85
2.000kr.7.98850kr.15,977.00
3.000kr.7.70997kr.23,129.91
5.000kr.7.39494kr.36,974.70
7.000kr.7.20724kr.50,450.68
Manufacturers Standard Package
Unit Price without VAT:kr.23.14000
Unit Price with VAT:kr.28.92500