
CMF5010K000BEEB | |
|---|---|
DigiKey Part Number  | CMF10KQBTR-ND - Tape & Reel (TR) CMF10KQBCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CMF5010K000BEEB  | 
Description  | RES 10K OHM 1/4W 0.1% AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CMF5010K000BEEB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.065" Dia x 0.150" L (1.65mm x 3.81mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.21.82000 | kr.21.82 | 
| 10 | kr.14.63000 | kr.146.30 | 
| 25 | kr.12.68720 | kr.317.18 | 
| 50 | kr.11.46880 | kr.573.44 | 
| 100 | kr.10.43390 | kr.1,043.39 | 
| 250 | kr.9.29996 | kr.2,324.99 | 
| 500 | kr.8.59046 | kr.4,295.23 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.8.14765 | kr.8,147.65 | 
| 2.000 | kr.7.62557 | kr.15,251.14 | 
| 3.000 | kr.7.35748 | kr.22,072.44 | 
| 5.000 | kr.7.05427 | kr.35,271.35 | 
| 7.000 | kr.6.87361 | kr.48,115.27 | 
| Unit Price without VAT: | kr.21.82000 | 
|---|---|
| Unit Price with VAT: | kr.27.27500 | 

