CMF50100K00CHEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.23.06620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.55391
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.62487
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.57582
Datasheet
100 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50100K00CHEA

DigiKey Part Number
CMF50100K00CHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF50100K00CHEA
Description
RES 100K OHM 1/4W .25% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50100K00CHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF50100K00BHEKVishay Dale0CMF50100K00BHEK-NDkr.23.06620Upgrade
CMF50100K00CHEBVishay Dale0CMF50100K00CHEB-NDkr.6.55391Parametric Equivalent
RNF14CAC100KStackpole Electronics Inc0RNF14CAC100K-NDkr.0.62487Similar
RNF14CTC100KStackpole Electronics Inc0RNF14CTC100K-NDkr.0.57582Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.68427kr.23,421.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.68427
Unit Price with VAT:kr.5.85534