CMF50100K00BEEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.15910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.62520
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.11016
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 18.772
Unit Price: kr.3.99000
Datasheet
100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50100K00BEEB

DigiKey Part Number
CMF50100K00BEEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF50100K00BEEB
Description
RES 100K OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50100K00BEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF50100K00BEEAVishay Dale0CMF50100K00BEEA-NDkr.7.15910Parametric Equivalent
CMF50100K00BEEKVishay Dale0CMF50100K00BEEK-NDkr.24.62520Parametric Equivalent
RNF14BAE100KStackpole Electronics Inc0RNF14BAE100K-NDkr.1.11016Similar
RNF14BTE100KStackpole Electronics Inc18.772RNF14BTE100KCT-NDkr.3.99000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.09835kr.10,098.35
Manufacturers Standard Package
Unit Price without VAT:kr.10.09835
Unit Price with VAT:kr.12.62294