CMF205K1000GKEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 85
Unit Price: kr.30.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet
5.1 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF205K1000GKEA

DigiKey Part Number
CMF205K1000GKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF205K1000GKEA
Description
RES 5.1K OHM 1W 2% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF205K1000GKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF205K1000GKBFVishay Dale85CMF205K1000GKBF-NDkr.30.18000Parametric Equivalent
CMF205K1000GKEKVishay Dale0CMF205K1000GKEK-NDkr.32.11970Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.34258kr.5,856.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.34258
Unit Price with VAT:kr.2.92823