CMF2051R000JNR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.59141
Datasheet
51 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF2051R000JNR6

DigiKey Part Number
541-CMF2051R000JNR6TR-ND - Tape & Reel (TR)
541-CMF2051R000JNR6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF2051R000JNR6
Description
RES 51 OHM 1W 5% AXIAL
Customer Reference
Detailed Description
51 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF2051R000JNR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF2051R000JNEBVishay Dale0CMF2051R000JNEB-NDkr.2.59141Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes